Part Details for USB2240I-AEZG-06 by Microchip Technology Inc
Overview of USB2240I-AEZG-06 by Microchip Technology Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for USB2240I-AEZG-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0935
|
Newark | Usb Peripheral Controller, 480Mbps, Qfn-36, Usb Ic Type:Flash Media Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:36Pins, Data Rate:480Mbps, No. Of Ports:- Rohs Compliant: Yes |Microchip USB2240I-AEZG-06 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 | Buy Now |
DISTI #
07AH7241
|
Newark | Flash Media Controller, -40 To 85Deg C, Usb Ic Type:Flash Media Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:36Pins, Data Rate:-, No. Of Ports:1 Port, Rohs Compliant: Yes |Microchip USB2240I-AEZG-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.6200 | Buy Now |
DISTI #
USB2240I-AEZG-06-ND
|
DigiKey | IC INTERFACE SPECIALIZED 36QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
281 In Stock |
|
$2.6800 / $3.5500 | Buy Now |
DISTI #
886-USB2240I-AEZG-06
|
Mouser Electronics | USB Interface IC Ultra Fast USB 2.0 Flash Media RoHS: Compliant | 392 |
|
$2.6800 / $3.5500 | Buy Now |
DISTI #
V99:2348_06515795
|
Arrow Electronics | Full Speed/High Speed Multi Format SD/MMC and MS Flash Media Controller USB 2.0 3.3V Tray 36-Pin VQFN EP Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2240 | Americas - 457 |
|
$3.0740 | Buy Now |
DISTI #
V36:1790_06515795
|
Arrow Electronics | Full Speed/High Speed Multi Format SD/MMC and MS Flash Media Controller USB 2.0 3.3V Tray 36-Pin VQFN EP Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2239 | Americas - 410 |
|
$2.7370 / $2.8730 | Buy Now |
DISTI #
USB2240I-AEZG-06
|
Microchip Technology Inc | Ultra Fast USB 2.0 Multi-Format, SD/MMC, and MS Flash Media Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 44100 |
|
$2.5600 / $3.5500 | Buy Now |
DISTI #
70470309
|
RS | Microchip USB2240I-AEZG-06, USB Controller, 35Mbit/s, USB 2.0, 3.3 V, 36-Pin QFN | Microchip Technology Inc. USB2240I-AEZG-06 RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5800 / $6.5700 | RFQ |
|
Future Electronics | USB Interface IC Ultra Fast USB 2.0 Flash Media RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$3.2100 | Buy Now |
|
Onlinecomponents.com | Ultra Fast Multi-Format, SD/MMC, and MS Flash Media Controller - USB 2.0 - 3.3V - -40° to 85°C - 36-Pin VQFN - Tray RoHS: Compliant |
440 In Stock 34790 Factory Stock |
|
$2.5600 / $3.6100 | Buy Now |
Part Details for USB2240I-AEZG-06
USB2240I-AEZG-06 CAD Models
USB2240I-AEZG-06 Part Data Attributes:
|
USB2240I-AEZG-06
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2240I-AEZG-06
Microchip Technology Inc
FLASH MEMORY DRIVE CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SPI; UART; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 35 MBps | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 165 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |