Part Details for USB2228-NU-11 by Microchip Technology Inc
Overview of USB2228-NU-11 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2228-NU-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB2228-NU-11
|
Microchip Technology Inc | USB 2.0 Flash Media Controller with Integrated Card Power FETs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4500 / $3.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$2.9100 | Buy Now |
|
Ameya Holding Limited | IC CONTROLLER USB 2.0 128TQFP | 890 |
|
RFQ | |
|
NAC | - Package: 128 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
$2.6600 / $3.2100 | Buy Now |
Part Details for USB2228-NU-11
USB2228-NU-11 CAD Models
USB2228-NU-11 Part Data Attributes:
|
USB2228-NU-11
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2228-NU-11
Microchip Technology Inc
FLASH MEMORY DRIVE CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VTQFP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-08-04 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 13 | |
Bus Compatibility | USB | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB2228-NU-11
This table gives cross-reference parts and alternative options found for USB2228-NU-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2228-NU-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2228-NE-XX | Flash Memory Drive, CMOS, PQFP128 | Microchip Technology Inc | USB2228-NU-11 vs USB2228-NE-XX |
USB2228-NU-05 | Flash Memory Drive, CMOS, PQFP128, 14 X 14 MM, 1 MM HEIGHT, GREEN, VTQFP-128 | SMSC | USB2228-NU-11 vs USB2228-NU-05 |