USB15A5W
Description: Mains Power Connector,

Overview of USB15A5W by Hubbell Wiring Device-Kellems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for USB15A5W by Hubbell Wiring Device-Kellems

Part # Manufacturer Description Stock Price Buy
DISTI # 94Y4141
Newark Rcpt Dup 15A 125V 5A 5V Usb Port A Wh |Hubbell Wiring Devices USB15A5W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $61.1700
  • 25 $58.3800
  • 50 $56.8300
  • 100 $54.9600
  • 250 $53.1000
$53.1000 / $61.1700 Buy Now
DISTI # 000000000005599424
Sager RCPT DUP 15A 125V 5A 5V USB PORT A WH Min Qty: 1 0
  • 1 $51.7600
  • 8 $48.8000
  • 16 $46.7800
$46.7800 / $51.7600 Buy Now

CAD Models for USB15A5W by Hubbell Wiring Device-Kellems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for USB15A5W by Hubbell Wiring Device-Kellems

USB15A5W
Hubbell Wiring Device-Kellems
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HUBBELL INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
MAINS POWER CONNECTOR
Want to compare parts?
  1. USB15A5W
    Hubbell Wiring Device-Kellems
    Mains Power Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USB15A5W by Hubbell Wiring Device-Kellems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USB15A5W by Hubbell Wiring Device-Kellems

Select Manufacturer
Which Manufacturer of USB15A5W would you like to use for your alert(s)?
  • Please alert me when USB15A5W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USB15A5W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USB15A5W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USB15A5W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USB15A5W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USB15A5W by Hubbell Wiring Device-Kellems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: