USB1135-15-9-L-B
Description: USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle,

Overview of USB1135-15-9-L-B by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for USB1135-15-9-L-B by Global Connector Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 640-USB1135-15-9-L-B
Mouser Electronics USB Connectors USB A 3.0 Skt RA High Life 15u" T Hole W/Shell Stake Tray RoHS: Compliant 2829
  • 1 $1.2400
  • 10 $0.9470
  • 100 $0.8450
  • 500 $0.7620
  • 1,000 $0.6880
  • 2,500 $0.6370
  • 5,000 $0.6110
$0.6110 / $1.2400 Buy Now
Future Electronics USB A 3.0 Skt RA High Life 15µ" T Hole W/Shell Stake Tray RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Tray 4600
Tray
  • 100 $0.7050
  • 300 $0.6750
  • 500 $0.6650
  • 2,000 $0.6300
  • 3,000 $0.6100
$0.6100 / $0.7050 Buy Now
Future Electronics USB A 3.0 Skt RA High Life 15µ" T Hole W/Shell Stake Tray RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Tray 0
Tray
  • 500 $0.6650
  • 1,000 $0.6500
  • 1,500 $0.6400
  • 2,000 $0.6300
  • 2,500 $0.6100
$0.6100 / $0.6650 Buy Now
DISTI # GCTUSB1135-15-9-L-B
Heilind Electronics USBA 3.0 SKT RA 15 THLE WSHL Americas - 375 in Stock
  • 100 $0.9064
  • 300 $0.7474
  • 600 $0.7220
  • 1,200 $0.7100
  • 2,400 $0.6984
$0.6984 / $0.9064 Buy Now
DISTI # GCTUSB1135-15-9-L-B
Interstate Connecting Components USBA 3.0 SKT RA 15 THLE WSHL 75
  • 100 $0.9064
  • 300 $0.7474
  • 600 $0.7220
  • 1,200 $0.7100
  • 2,400 $0.6984
$0.6984 / $0.9064 Buy Now

CAD Models for USB1135-15-9-L-B by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for USB1135-15-9-L-B by Global Connector Technology

USB1135-15-9-L-B
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
Samacsys Manufacturer
GCT (GLOBAL CONNECTOR TECHNOLOGY)
Board Mounting Option
MOUNTING FLANGE
Body Breadth
0.274 inch
Body Depth
0.65 inch
Body Length
0.565 inch
Body/Shell Style
RECEPTACLE
Connector Type
USB CONNECTOR
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
50 mΩ
Contact Style
USB A
Dielectric Withstanding Voltage
141VAC V
Durability
20000 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLUE
Insulator Material
POLYAMIDE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.5 mm
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.25 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. USB1135-15-9-L-B
    Global Connector Technology
    USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USB1135-15-9-L-B by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USB1135-15-9-L-B by Global Connector Technology

Select Manufacturer
Which Manufacturer of USB1135-15-9-L-B would you like to use for your alert(s)?
  • Please alert me when USB1135-15-9-L-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USB1135-15-9-L-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USB1135-15-9-L-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USB1135-15-9-L-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USB1135-15-9-L-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USB1135-15-9-L-B by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: