Part Details for USB05E-0010 by Black Box Corporation
Overview of USB05E-0010 by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB05E-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1265
|
Newark | Usb Cable Assembly, 10 Ft, 3 M, Black, Connector A:Usb Type A Plug, Connector B:Usb Type A Receptacle, Cable Length - Metric:3M, Cable Length - Imperial:10Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Black Box USB05E-0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 / $13.2600 | Buy Now |
|
NAC | USB 2.0 EXTENSION CABLE TYPE A-A 10 FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Black Box USB 2.0 Passive Extension Cable | 0 |
|
$29.9900 | Buy Now |
Part Details for USB05E-0010
USB05E-0010 CAD Models
USB05E-0010 Part Data Attributes
|
USB05E-0010
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
USB05E-0010
Black Box Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Additional Feature | C.S.A: 0.081 | |
Approvals | UL | |
Connector Side1 | USB A MALE | |
Connector Side2 | USB A MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 22, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |