Part Details for USB0003TP by Kyocera AVX Components
Overview of USB0003TP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for USB0003TP
USB0003TP CAD Models
USB0003TP Part Data Attributes
|
USB0003TP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
USB0003TP
Kyocera AVX Components
Varistor, 18V, 0.015J, Surface Mount, CHIP, 0508, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0508, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | REF STANDARD: IEC-61000-4-2 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.015 J | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | LLCC | |
Packing Method | TR, 13 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for USB0003TP
This table gives cross-reference parts and alternative options found for USB0003TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB0003TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB0004DM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0612 | Kyocera AVX Components | USB0003TP vs USB0004DM |
CAN0004DM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0612 | Kyocera AVX Components | USB0003TP vs CAN0004DM |
CAN0004WP | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0612 | Kyocera AVX Components | USB0003TP vs CAN0004WP |
USB0001TX | Varistor, 18V, 0.015J, Surface Mount, CHIP | Kyocera AVX Components | USB0003TP vs USB0001TX |
USB0006DM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0402 | Kyocera AVX Components | USB0003TP vs USB0006DM |
USB0005RX | Varistor, 18V, 0.015J, Surface Mount, CHIP | Kyocera AVX Components | USB0003TP vs USB0005RX |
USB0005DM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0402 | Kyocera AVX Components | USB0003TP vs USB0005DM |
USB0004WM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0612 | Kyocera AVX Components | USB0003TP vs USB0004WM |
USB0005TM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0402 | Kyocera AVX Components | USB0003TP vs USB0005TM |
USB0005WM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0402 | Kyocera AVX Components | USB0003TP vs USB0005WM |