Part Details for USB-B-S-S-W-TH-TR by Samtec Inc
Overview of USB-B-S-S-W-TH-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for USB-B-S-S-W-TH-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-USB-B-S-S-W-TH-TR-ND
|
DigiKey | USB 2.0 INTERFACE, TYPE A Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0400 | Buy Now |
DISTI #
USB-B-S-S-W-TH-TR
|
Avnet Americas | Conn USB Type B PL 4 POS 2mm RA Through Hole 1 Port T/R - Tape and Reel (Alt: USB-B-S-S-W-TH-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-USBBSSWTHTR
|
Mouser Electronics | USB Connectors USB 2.0 Interface, Type A RoHS: Compliant | 0 |
|
$0.3900 / $1.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.4320 / $1.1560 | Buy Now |
DISTI #
000000000003543279
|
Sager | USB Connectors USB 2.0 Interface, Type A Min Qty: 1 | 0 |
|
$0.6400 / $1.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.4320 / $1.1560 | Buy Now |
DISTI #
5cd937e4cd7c1c4c3895dcdf
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.3910 / $1.6620 | Buy Now |
Part Details for USB-B-S-S-W-TH-TR
USB-B-S-S-W-TH-TR CAD Models
USB-B-S-S-W-TH-TR Part Data Attributes
|
USB-B-S-S-W-TH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USB-B-S-S-W-TH-TR
Samtec Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | RETENTION CLIPS | |
Body Breadth | 0.425 inch | |
Body Depth | 0.638 inch | |
Body Length | 0.476 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB2.0 B | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.5 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for USB-B-S-S-W-TH-TR
This table gives cross-reference parts and alternative options found for USB-B-S-S-W-TH-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB-B-S-S-W-TH-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB-B-S-F-B-TH-R | 4 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, ROHS COMPLIANT | Samtec Inc | USB-B-S-S-W-TH-TR vs USB-B-S-F-B-TH-R |
USB-B-S-S-B-TH-R | 4 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, ROHS COMPLIANT | Samtec Inc | USB-B-S-S-W-TH-TR vs USB-B-S-S-B-TH-R |
292304-1 | (292304-1) USB B R/A RECP CONNECTOR,LEAD FREE | TE Connectivity | USB-B-S-S-W-TH-TR vs 292304-1 |
USB-B-S-F-B-TH-TR | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Samtec Inc | USB-B-S-S-W-TH-TR vs USB-B-S-F-B-TH-TR |
787780-1 | USB CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,PC TAIL TERMINAL,DETENT | TE Connectivity | USB-B-S-S-W-TH-TR vs 787780-1 |
USB-B-S-F-W-TH-R-TR | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Samtec Inc | USB-B-S-S-W-TH-TR vs USB-B-S-F-W-TH-R-TR |
292304-3 | USB B R/A RECP CONNECTOR,LEAD FREE | TE Connectivity | USB-B-S-S-W-TH-TR vs 292304-3 |
USB-B-S-F-W-TH-R | 4 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, ROHS COMPLIANT | Samtec Inc | USB-B-S-S-W-TH-TR vs USB-B-S-F-W-TH-R |
787780-3 | USB CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,PC TAIL TERMINAL,DETENT | TE Connectivity | USB-B-S-S-W-TH-TR vs 787780-3 |
USB-B-S-S-W-TH | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Samtec Inc | USB-B-S-S-W-TH-TR vs USB-B-S-S-W-TH |