Part Details for USB-B-S-F-W-TH-FR by Samtec Inc
Overview of USB-B-S-F-W-TH-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for USB-B-S-F-W-TH-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4546
|
Newark | Usb Connectors |Samtec USB-B-S-F-W-TH-FR Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5300 | Buy Now |
DISTI #
USB-B-S-F-W-TH-FR
|
Avnet Americas | USB 2.0 Interface, Type A - Tape and Reel (Alt: USB-B-S-F-W-TH-FR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$0.3300 / $0.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2700 / $0.7650 | Buy Now |
DISTI #
000000000006231843
|
Sager | Samtec USB 2.0 Interface, Type A Min Qty: 125 | 0 |
|
$0.2500 / $0.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2700 / $0.7650 | Buy Now |
DISTI #
601beb74df66d53c210721a4
|
Samtec | RoHS: Compliant Min Qty: 125 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.2500 / $0.6900 | Buy Now |
Part Details for USB-B-S-F-W-TH-FR
USB-B-S-F-W-TH-FR CAD Models
USB-B-S-F-W-TH-FR Part Data Attributes
|
USB-B-S-F-W-TH-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USB-B-S-F-W-TH-FR
Samtec Inc
USB Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | RETENTION CLIPS | |
Body Breadth | 0.425 inch | |
Body Depth | 0.638 inch | |
Body Length | 0.476 inch | |
Connector Type | USB CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB2.0 B | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.5 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |