-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9337
|
Newark | Usb, 2.0 Type A, Receptacle, Smt, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec USB-A-S-F-W-SM2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8060 / $2.4700 | Buy Now |
DISTI #
SAM10368-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4P SMD RA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1058 In Stock |
|
$1.0000 / $1.9600 | Buy Now |
DISTI #
USB-A-S-F-W-SM2
|
Avnet Americas | USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Surface Mount, Right Angle - Trays (Alt: USB-A-S-F-W-SM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 34730 Factory Stock |
|
$0.8884 / $0.9412 | Buy Now |
DISTI #
200-USBASFWSM2
|
Mouser Electronics | USB Connectors USB 2.0 Interface, Type A RoHS: Compliant | 491 |
|
$0.4400 / $1.9600 | Buy Now |
DISTI #
53470001
|
Verical | Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA SMD 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2104 | Americas - 625 |
|
$1.0004 / $1.8980 | Buy Now |
|
Powell Electronics | USB 2.0 Interface Type B Min Qty: 1 | 3122 |
|
$0.8200 / $1.9600 | Buy Now |
DISTI #
000000000001370108
|
Sager | USB Connectors USB 2.0 Interface, Type A Min Qty: 1 | 4730 |
|
$0.7500 / $1.9600 | Buy Now |
DISTI #
SMC-USB-A-S-F-W-SM2
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 31 |
|
RFQ | |
|
Master Electronics | Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port Tray RoHS: Compliant |
633 In Stock |
|
$0.4680 / $1.4646 | Buy Now |
DISTI #
5cd937d5cd7c1c4c3895cc9a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tray (V) | 0 |
|
$0.4430 / $1.9630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB-A-S-F-W-SM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USB-A-S-F-W-SM2
Samtec Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.272 inch | |
Body Length | 0.646 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for USB-A-S-F-W-SM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB-A-S-F-W-SM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB-A-S-S-W-SM2-R | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | USB-A-S-F-W-SM2 vs USB-A-S-S-W-SM2-R |
USB-A-S-F-W-SM2-TR | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal | Samtec Inc | USB-A-S-F-W-SM2 vs USB-A-S-F-W-SM2-TR |
USB-A-S-S-W-SM2 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Samtec Inc | USB-A-S-F-W-SM2 vs USB-A-S-S-W-SM2 |