Part Details for USB-A-D-RA by Adam Technologies Inc
Overview of USB-A-D-RA by Adam Technologies Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for USB-A-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-USB-A-D-RA-ND
|
DigiKey | USB TYPE A SINGLE R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5873 In Stock |
|
$0.3810 / $0.9200 | Buy Now |
DISTI #
737-USB-A-D-RA
|
Mouser Electronics | USB Connectors USB TYPE A DUAL PORT 4P RT ANG THRU HL RoHS: Compliant | 3683 |
|
$0.3740 / $0.8000 | Buy Now |
DISTI #
V99:2348_17753698
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tray/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2221 | Americas - 19 |
|
$0.3921 / $0.5328 | Buy Now |
|
Future Electronics | 4 Position Dual Port Socket Right Angle TYPE A Through Hole USB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 2Bulk |
|
$0.3650 / $0.4450 | Buy Now |
|
Future Electronics | 4 Position Dual Port Socket Right Angle TYPE A Through Hole USB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.3650 / $0.4400 | Buy Now |
|
Future Electronics | 4 Position Dual Port Socket Right Angle TYPE A Through Hole USB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.3650 / $0.4350 | Buy Now |
|
Bisco Industries | 1200 |
|
Buy Now | ||
|
Onlinecomponents.com | USB Type A Single Right Angle - Tray RoHS: Compliant |
7040 In Stock |
|
$0.2970 / $0.4868 | Buy Now |
DISTI #
61590501
|
Verical | Conn USB 2.0 Type A RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tray/Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2139 | Americas - 7000 |
|
$0.4330 / $0.6508 | Buy Now |
DISTI #
61897474
|
Verical | Conn USB 2.0 Type A RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tray/Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2221 | Americas - 19 |
|
$0.5328 | Buy Now |