-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB-A-D-F-B-TH by Samtec Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6778
|
Newark | Usb 2.0 Interface, Type A Rohs Compliant: Yes |Samtec USB-A-D-F-B-TH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 / $2.4800 | Buy Now |
DISTI #
SAM10859-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA STACK R/A Min Qty: 1 Lead time: 6 Weeks Container: Tray |
233 In Stock |
|
$0.7026 / $1.7500 | Buy Now |
DISTI #
USB-A-D-F-B-TH
|
Avnet Americas | USB Connector, USB Type A, USB 2.0, Receptacle, 8 Positions, Through Hole Mount, Right Angle - Trays (Alt: USB-A-D-F-B-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tray |
275 |
|
$1.0464 / $1.7150 | Buy Now |
DISTI #
200-USBADFBTH
|
Mouser Electronics | USB Connectors USB 2.0 Interface, Type A RoHS: Compliant | 102 |
|
$0.3900 / $1.7500 | Buy Now |
DISTI #
E02:0323_00020361
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4/4 POS 2.5mm/2mm Solder RA Thru-Hole 8 Terminal 2 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 835 |
|
$1.1232 / $1.8034 | Buy Now |
|
Onlinecomponents.com | Conn USB 2.0 Type A RCP 4/4 POS 2mm/2.5mm Solder RA Thru-Hole 8 Terminal 2 Port Tray RoHS: Compliant |
927 In Stock |
|
$0.4267 / $1.3654 | Buy Now |
DISTI #
51677268
|
Verical | Conn USB 2.0 Type A RCP 4/4 POS 2.5mm/2mm Solder RA Thru-Hole 8 Terminal 2 Port Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1850 | Americas - 925 |
|
$0.9082 / $1.7810 | Buy Now |
DISTI #
54328507
|
Verical | Conn USB 2.0 Type A RCP 4/4 POS 2.5mm/2mm Solder RA Thru-Hole 8 Terminal 2 Port Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 835 |
|
$1.7730 | Buy Now |
|
Quest Components | 44 |
|
$1.1550 / $2.3100 | Buy Now | |
DISTI #
5cd937b1cd7c1c4c38959f13
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray (V) | 0 |
|
$0.3900 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB-A-D-F-B-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USB-A-D-F-B-TH
Samtec Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | OTHER STACKING CONNECTOR: 4 CONTACTS | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.492 inch | |
Body Length | 0.61 inch | |
Body/Shell Style | SOCKET | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | USB A | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1+1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for USB-A-D-F-B-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB-A-D-F-B-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB-A-D-S-B-TH | Samtec Inc | $1.3369 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Socket, ROHS COMPLIANT | USB-A-D-F-B-TH vs USB-A-D-S-B-TH |
USB-A-D-S-B-TH-R | Samtec Inc | $1.8292 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | USB-A-D-F-B-TH vs USB-A-D-S-B-TH-R |