Datasheets
USA1V100MDD1CP by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED

Part Details for USA1V100MDD1CP by Nichicon Corporation

Overview of USA1V100MDD1CP by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for USA1V100MDD1CP

USA1V100MDD1CP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

USA1V100MDD1CP Part Data Attributes

USA1V100MDD1CP Nichicon Corporation
Buy Now Datasheet
Compare Parts:
USA1V100MDD1CP Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.0035 mA
Length 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 36 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish MATTE TIN
Terminal Pitch 2 mm
Terminal Shape WIRE

Alternate Parts for USA1V100MDD1CP

This table gives cross-reference parts and alternative options found for USA1V100MDD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USA1V100MDD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAL209730109E6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies USA1V100MDD1CP vs MAL209730109E6
35MS710MEFCCC5X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF Rubycon Corporation USA1V100MDD1CP vs 35MS710MEFCCC5X7
USL1V100MDD1TE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USA1V100MDD1CP vs USL1V100MDD1TE
USL1V100MDD1AE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USA1V100MDD1CP vs USL1V100MDD1AE
USA1V100MDD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USA1V100MDD1CP vs USA1V100MDD1CA
USL1V100MDD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USA1V100MDD1CP vs USL1V100MDD1CP
35MS710MEFCT55X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF Rubycon Corporation USA1V100MDD1CP vs 35MS710MEFCT55X7
MAL209770109E6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies USA1V100MDD1CP vs MAL209770109E6
8100LEM0507SCN7N Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd USA1V100MDD1CP vs 8100LEM0507SCN7N
228B100M035SP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc USA1V100MDD1CP vs 228B100M035SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USA1V100MDD1CP by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USA1V100MDD1CP by Nichicon Corporation

  • Please alert me when USA1V100MDD1CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following USA1V100MDD1CP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USA1V100MDD1CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following USA1V100MDD1CP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USA1V100MDD1CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USA1V100MDD1CP by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: