Part Details for USA1HR47MDDBA by Nichicon Corporation
Overview of USA1HR47MDDBA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USA1HR47MDDBA
USA1HR47MDDBA CAD Models
USA1HR47MDDBA Part Data Attributes
|
USA1HR47MDDBA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USA1HR47MDDBA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 5 mA | |
Series | USA(50 VOLT) | |
Terminal Pitch | 1.5 mm |
Alternate Parts for USA1HR47MDDBA
This table gives cross-reference parts and alternative options found for USA1HR47MDDBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USA1HR47MDDBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R47LFM0407LLN38FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | USA1HR47MDDBA vs 2R47LFM0407LLN38FM |
8R47LFM0407NPN385D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | USA1HR47MDDBA vs 8R47LFM0407NPN385D |
1R47LFM0407LLN98EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | USA1HR47MDDBA vs 1R47LFM0407LLN98EA |
2R47LFM0407NPN785B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | USA1HR47MDDBA vs 2R47LFM0407NPN785B |
2R47LFM0407SCN48EM | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USA1HR47MDDBA vs 2R47LFM0407SCN48EM |
2R47LFM0407LLN48EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | USA1HR47MDDBA vs 2R47LFM0407LLN48EM |
1R47LFM0407SCN98EA | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USA1HR47MDDBA vs 1R47LFM0407SCN98EA |
8R47LFM0407SNN0M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | USA1HR47MDDBA vs 8R47LFM0407SNN0M |
SEAR47M1HTR0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Surge Components Inc | USA1HR47MDDBA vs SEAR47M1HTR0407 |
8R47LFM0407SCN381C | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USA1HR47MDDBA vs 8R47LFM0407SCN381C |