Part Details for USA1H0R1MDD1CA by Nichicon Corporation
Overview of USA1H0R1MDD1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USA1H0R1MDD1CA
USA1H0R1MDD1CA CAD Models
USA1H0R1MDD1CA Part Data Attributes
|
USA1H0R1MDD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USA1H0R1MDD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for USA1H0R1MDD1CA
This table gives cross-reference parts and alternative options found for USA1H0R1MDD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USA1H0R1MDD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R10LFM0407NPN58F0 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | USA1H0R1MDD1CA vs 2R10LFM0407NPN58F0 |
8R10LFM0407NPN38EC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | USA1H0R1MDD1CA vs 8R10LFM0407NPN38EC |
8R10LFM0407SC07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF | Fenghua (HK) Electronics Ltd | USA1H0R1MDD1CA vs 8R10LFM0407SC07F |
1R10LFM0407NPN98EB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | USA1H0R1MDD1CA vs 1R10LFM0407NPN98EB |
1R10LFM0407NPN181F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | USA1H0R1MDD1CA vs 1R10LFM0407NPN181F |
1R10LFM0407LLN78FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | USA1H0R1MDD1CA vs 1R10LFM0407LLN78FJ |
2R10LFM0407SCN185D | CAP,AL2O3,100NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USA1H0R1MDD1CA vs 2R10LFM0407SCN185D |
2R10LFM0407NPN181B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | USA1H0R1MDD1CA vs 2R10LFM0407NPN181B |
2R10LFM0407LLN185D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | USA1H0R1MDD1CA vs 2R10LFM0407LLN185D |
1R10LFM0407SCN2810 | CAP,AL2O3,100NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USA1H0R1MDD1CA vs 1R10LFM0407SCN2810 |