Part Details for US4000004 by Diodes Incorporated
Overview of US4000004 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US4000004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US4000004-ND
|
DigiKey | CRYSTAL 40.0000MHZ 10PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6128 | Buy Now |
DISTI #
US4000004
|
Avnet Americas | CRYSTAL CERAMIC SEAM1612 T&R 3K - Tape and Reel (Alt: US4000004) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6840 / $0.7830 | Buy Now |
DISTI #
729-US4000004
|
Mouser Electronics | Crystals Crystal Ceramic SEAM1612 T&R 6K RoHS: Compliant | 0 |
|
$0.5400 / $0.5500 | Order Now |
Part Details for US4000004
US4000004 CAD Models
US4000004 Part Data Attributes
|
US4000004
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
US4000004
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.80 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT-CUT; TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 66 MHz | |
Operating Frequency-Min | 26 MHz | |
Physical Dimension | L1.65XB1.25XH0.3 (mm)/L0.065XB0.049XH0.012 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |