Part Details for US3GB by Luguang Electronic Technology Co Ltd
Overview of US3GB by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for US3GB
US3GB CAD Models
US3GB Part Data Attributes
|
US3GB
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
US3GB
Luguang Electronic Technology Co Ltd
High-Efficiency Recovery Rectifier, Case Style : SMB; IAV (A) : 3; VRRM (V) : 400; IFSM (A) : 100; VF (V) : 1.4; @IAV (A): 3; IR (µA) TA=25ºC: 10; TRR (nS): 50
|
Part Life Cycle Code | Active | |
Part Package Code | SMB | |
Manufacturer Package Code | SMB |