Part Details for US3B-7 by Diodes Incorporated
Overview of US3B-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for US3B-7
US3B-7 CAD Models
US3B-7 Part Data Attributes:
|
US3B-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
US3B-7
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for US3B-7
This table gives cross-reference parts and alternative options found for US3B-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US3B-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3BB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | US3B-7 vs S3BB-XX-TR30 |
CMR3S-01TR13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | US3B-7 vs CMR3S-01TR13 |
ES3BBHM4G | Rectifier Diode, | Taiwan Semiconductor | US3B-7 vs ES3BBHM4G |
US3BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | US3B-7 vs US3BCF |
ES3BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | US3B-7 vs ES3BCF |
LS3B | Rectifier Diode, | Surge Components Inc | US3B-7 vs LS3B |
GN3BB | Rectifier Diode, | Surge Components Inc | US3B-7 vs GN3BB |
CMR3S-01TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | US3B-7 vs CMR3S-01TIN/LEAD |
CD214C-B3100R | Rectifier Diode, | Bourns Inc | US3B-7 vs CD214C-B3100R |
ES3BBHR5G | Rectifier Diode, | Taiwan Semiconductor | US3B-7 vs ES3BBHR5G |