Part Details for US2GA by Luguang Electronic Technology Co Ltd
Overview of US2GA by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for US2GA
US2GA CAD Models
US2GA Part Data Attributes
|
US2GA
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
US2GA
Luguang Electronic Technology Co Ltd
High-Efficiency Recovery Rectifier, Case Style : SMA; IAV (A) : 2; VRRM (V) : 400; IFSM (A) : 30; VF (V) : 1.0; @IAV (A): 1; IR (µA) TA=25ºC: 5.0; TRR (nS): 50
|
Part Life Cycle Code | Active | |
Part Package Code | SMA | |
Manufacturer Package Code | SMA |