Diodes
US2D
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of US2D by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for US2D by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
DISTI # 4878-US2DCT-ND
DigiKey DIODE GEN PURP 200V 2A DO214AA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2400
In Stock
  • 1 $0.4100
  • 10 $0.2870
  • 100 $0.1451
  • 500 $0.1184
  • 1,000 $0.0878
  • 3,000 $0.0739
  • 6,000 $0.0706
  • 9,000 $0.0611
  • 30,000 $0.0599
  • 75,000 $0.0496
  • 150,000 $0.0489
$0.0489 / $0.4100 Buy Now
DISTI # 637-US2D
Mouser Electronics Rectifiers Ultrafast, SMB, 200V, 2A, 150C RoHS: Compliant 2905
  • 1 $0.3900
  • 10 $0.2670
  • 100 $0.1460
  • 500 $0.1180
  • 1,000 $0.0880
  • 3,000 $0.0700
  • 9,000 $0.0590
  • 24,000 $0.0550
  • 45,000 $0.0490
$0.0490 / $0.3900 Buy Now
Onlinecomponents.com Diode - Ultrafast - SMB - 200V - 2A - 50ns RoHS: Compliant 27000 Factory Stock
  • 3,000 $0.0542
  • 6,000 $0.0534
  • 9,000 $0.0517
  • 12,000 $0.0510
  • 27,000 $0.0487
  • 51,000 $0.0480
  • 102,000 $0.0444
  • 150,000 $0.0437
$0.0437 / $0.0542 Buy Now
DISTI # 84348713
Verical Diode Switching 200V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2423 Americas - 45000
  • 3,000 $0.0787
$0.0787 Buy Now
DISTI # 79055467
Verical Diode Switching 200V 2A 2-Pin SMB T/R Min Qty: 880 Package Multiple: 5 Americas - 4095
  • 885 $0.0794
  • 3,000 $0.0714
$0.0714 / $0.0794 Buy Now
DISTI # US2D-DIO
TME Diode: rectifying, SMD, 200V, 2A, 50ns, SMB, Ufmax: 1V, Ifsm: 50A Min Qty: 5 4095
  • 5 $0.1563
  • 25 $0.0844
  • 100 $0.0759
  • 500 $0.0671
  • 3,000 $0.0603
$0.0603 / $0.1563 Buy Now
DISTI # C1S205800010307
Chip1Stop Ultrafast Switching Surface Mount Silicon Rectifier Diodes RoHS: Compliant pbFree: Yes 45000
  • 3,000 $0.0553
  • 12,000 $0.0497
  • 21,000 $0.0492
$0.0492 / $0.0553 Buy Now
DISTI # C1S205800237515
Chip1Stop Rectifiers Diodes RoHS: Compliant 2900
  • 1,000 $0.1016
$0.1016 Buy Now
Master Electronics Diode - Ultrafast - SMB - 200V - 2A - 50ns RoHS: Compliant 27000 Factory Stock
  • 3,000 $0.0542
  • 6,000 $0.0534
  • 9,000 $0.0517
  • 12,000 $0.0510
  • 27,000 $0.0487
  • 51,000 $0.0480
  • 102,000 $0.0444
  • 150,000 $0.0437
$0.0437 / $0.0542 Buy Now

CAD Models for US2D by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for US2D by Diotec Semiconductor AG

US2D
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Part Package Code
DO-214AA
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Diotec
Application
ULTRA FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. US2D
    Diotec Semiconductor AG
    Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for US2D

This table gives cross-reference parts and alternative options found for US2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMR2U-02BK Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, Central Semiconductor Corp US2D vs CMR2U-02BK
CMR2U-02 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN Central Semiconductor Corp US2D vs CMR2U-02
CMR2U-02TR13 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN Central Semiconductor Corp US2D vs CMR2U-02TR13
Part Number Description Manufacturer Compare
CMR2U-02TR13 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN Central Semiconductor Corp US2D vs CMR2U-02TR13
CMR2U-02 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN Central Semiconductor Corp US2D vs CMR2U-02
CMR2U-02BK Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, Central Semiconductor Corp US2D vs CMR2U-02BK

Related Parts for US2D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for US2D by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: US2D by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of US2D would you like to use for your alert(s)?
  • Please alert me when US2D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for US2D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for US2D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for US2D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for US2D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare US2D by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: