Part Details for US2ABF by Galaxy Microelectronics
Overview of US2ABF by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for US2ABF
US2ABF CAD Models
US2ABF Part Data Attributes
|
US2ABF
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
US2ABF
Galaxy Microelectronics
Ultra Fast Recovery Rectifier, VRRM MAX (V): 50V; IAV MAX (A): 2A; VFM MAX (V): 1V; @ IF (A): 2A; IFSM MAX (A): 50A; IR MAX (UA): 10uA; @VR (V): 50V; TRR MAX (NS): 50ns; Package: SMBF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMBF | |
Package Description | SMBF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for US2ABF
This table gives cross-reference parts and alternative options found for US2ABF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US2ABF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRX250 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | US2ABF vs MBRX250 |
SS25AF6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | US2ABF vs SS25AF6 |
B250A | Rectifier Diode, Schottky, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | US2ABF vs B250A |
US2ABF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | US2ABF vs US2ABF |
RS2ABF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | US2ABF vs RS2ABF |
FM201C-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | US2ABF vs FM201C-W |
FM201L | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | US2ABF vs FM201L |
ES2A-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | US2ABF vs ES2A-AU_R1_000A1 |
US2A | Rectifier Diode, | Taitron Components Inc | US2ABF vs US2A |
ES2AAF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | US2ABF vs ES2AAF3 |