Part Details for US1MHM3_A/I by Vishay Intertechnologies
Overview of US1MHM3_A/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US1MHM3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2880
|
Newark | 1A, 1000V, 75Ns, Sma, Uf Rect, Smd |Vishay US1MHM3_A/I RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 | Buy Now |
DISTI #
US1MHM3_A/I
|
Avnet Americas | Diode Ultrafast Recovery 1000V 1A 2-Pin SMA T/R - Tape and Reel (Alt: US1MHM3_A/I) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0733 / $0.0779 | Buy Now |
DISTI #
78-US1MHM3AI
|
Mouser Electronics | Rectifiers RoHS: Compliant | 22443 |
|
$0.0770 / $0.3600 | Buy Now |
DISTI #
US1MHM3_A/I
|
EBV Elektronik | Diode Ultrafast Recovery 1000V 1A 2-Pin SMA T/R (Alt: US1MHM3_A/I) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for US1MHM3_A/I
US1MHM3_A/I CAD Models
US1MHM3_A/I Part Data Attributes
|
US1MHM3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
US1MHM3_A/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 1000 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |