Part Details for US1MHF4G by Taiwan Semiconductor
Overview of US1MHF4G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for US1MHF4G
US1MHF4G CAD Models
US1MHF4G Part Data Attributes
|
US1MHF4G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
US1MHF4G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for US1MHF4G
This table gives cross-reference parts and alternative options found for US1MHF4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1MHF4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1M-E3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | US1MHF4G vs US1M-E3/5AT |
US1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | US1MHF4G vs US1M |
HS1MR3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1MHF4G vs HS1MR3 |
US1MHF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | US1MHF4G vs US1MHF2 |
HS1ME4G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1MHF4G vs HS1ME4G |
HS1MR2G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1MHF4G vs HS1MR2G |
HS1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1MHF4G vs HS1M |
HS1MHR2G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1MHF4G vs HS1MHR2G |
US1MHR2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1MHF4G vs US1MHR2 |
US1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | US1MHF4G vs US1M |