-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-US1MCT-ND
|
DigiKey | DIODE GEN PURP 1000V 1A SMA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20214 In Stock |
|
$0.0333 / $0.3400 | Buy Now |
DISTI #
637-US1M
|
Mouser Electronics | Rectifiers Ultrafast, SMA, 1000V, 1A, 150C RoHS: Compliant | 18234 |
|
$0.0420 / $0.3100 | Buy Now |
DISTI #
V99:2348_17557281
|
Arrow Electronics | Rectifier Diode Switching 1KV 1A 75ns 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2322 | Americas - 3033 |
|
$0.0334 / $0.3100 | Buy Now |
DISTI #
E21:3489_06677129
|
Arrow Electronics | Rectifier Diode Switching 1KV 1A 75ns 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2321 | Europe - 2597 |
|
$0.0308 / $0.2858 | Buy Now |
DISTI #
E32:1076_06677129
|
Arrow Electronics | Rectifier Diode Switching 1KV 1A 75ns 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 94 |
|
$0.0338 / $0.3144 | Buy Now |
|
Onlinecomponents.com | Diode - Ultrafast - SMA - 1000V - 1A - 75ns RoHS: Compliant |
15000 In Stock 592500 Factory Stock |
|
$0.0278 / $0.0345 | Buy Now |
DISTI #
US1M-DIO
|
TME | Diode: rectifying, SMD, 1kV, 1A, 75ns, SMA, Ufmax: 1.7V, Ifsm: 30A Min Qty: 10 | 206104 |
|
$0.0340 / $0.0816 | Buy Now |
DISTI #
59A312
|
Bürklin Elektronik | Ultrafast SMD silicon diode, 1000 V, 1 A, DO-214AC, US1M Min Qty: 10 | 4205 |
|
$0.0814 / $0.1835 | Buy Now |
|
Master Electronics | Diode - Ultrafast - SMA - 1000V - 1A - 75ns RoHS: Compliant |
15000 In Stock 592500 Factory Stock |
|
$0.0278 / $0.0345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US1M
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
US1M
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 33 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for US1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4007-W-A01 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, | Rectron Semiconductor | US1M vs FM4007-W-A01 |
S1MDFQ-13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Diodes Incorporated | US1M vs S1MDFQ-13 |
HFM108 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | US1M vs HFM108 |
S1MQ-13-F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | US1M vs S1MQ-13-F |
FM4007W-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | US1M vs FM4007W-W |