-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US1K-E3/61TGICT-ND
|
DigiKey | DIODE GEN PURP 800V 1A DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37605 In Stock |
|
$0.0797 / $0.3700 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 800V V(RRM), SILICON, DO-214AC | 1417 |
|
$0.0598 / $0.1328 | Buy Now |
|
New Advantage Corporation | 1 A 800 V 75 ns Surface Mount Ultrafast Rectifier - DO-214AC RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 72000 |
|
$0.0484 / $0.0519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US1K-E3/61T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
US1K-E3/61T
Vishay Semiconductors
DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 800 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for US1K-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1K-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1K-E3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | US1K-E3/61T vs US1K-E3 |
HS1KR2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1K-E3/61T vs HS1KR2 |
US1K-M3/5AT | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | US1K-E3/61T vs US1K-M3/5AT |
US1KHE3/5AT | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | US1K-E3/61T vs US1KHE3/5AT |
US1KE2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1K-E3/61T vs US1KE2 |
ES1KE3/TR13 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Microsemi Corporation | US1K-E3/61T vs ES1KE3/TR13 |
US1K_R2_10001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | US1K-E3/61T vs US1K_R2_10001 |
US1KF_R2_00001 | 1A, 800V, SILICON, SIGNAL DIODE, SMAF, 2 PIN | PanJit Semiconductor | US1K-E3/61T vs US1KF_R2_00001 |
US1K-M3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | US1K-E3/61T vs US1K-M3/61T |
US1K-M3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | US1K-E3/61T vs US1K-M3/5AT |