There are no models available for this part yet.
Overview of US1J by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for US1J by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-US1JCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A SMA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18783 In Stock |
|
$0.0322 / $0.3200 | Buy Now | |
DISTI #
637-US1J
|
Mouser Electronics | Rectifiers Ultrafast, SMA, 600V, 1A, 150C RoHS: Compliant | 16890 |
|
$0.0330 / $0.2400 | Buy Now | |
DISTI #
E02:0323_06677319
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks Date Code: 2344 | Europe - 127500 |
|
$0.0274 / $0.0360 | Buy Now | |
DISTI #
V72:2272_17558998
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Strips | Americas - 6 |
|
$0.0253 | Buy Now | |
Onlinecomponents.com | Diode - Ultrafast - SMA - 600V - 1A - 75ns RoHS: Compliant |
30000 In Stock 15285000 Factory Stock |
|
$0.0268 / $0.0333 | Buy Now | ||
DISTI #
80620166
|
Verical | Rectifier Diode Switching 600V 1A 75ns 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2344 | Americas - 127500 |
|
$0.0271 / $0.0357 | Buy Now | |
DISTI #
60642053
|
Verical | Rectifier Diode Switching 600V 1A 75ns 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2103 | Americas - 30000 |
|
$0.0382 / $0.0433 | Buy Now | |
DISTI #
78440370
|
Verical | Rectifier Diode Switching 600V 1A 75ns 2-Pin SMA T/R Min Qty: 1320 Package Multiple: 10 | Americas - 15220 |
|
$0.0433 / $0.0531 | Buy Now | |
DISTI #
81412851
|
Verical | Rectifier Diode Switching 600V 1A 75ns 2-Pin SMA T/R Min Qty: 30 Package Multiple: 10 | Americas - 15000 |
|
$3.8400 | Buy Now | |
Quest Components | Rectifier Diode, 600 Volt, DO-214AC / SMA | 7194 |
|
$0.0403 / $0.1240 | Buy Now |
CAD Models for US1J by Diotec Semiconductor AG
Part Data Attributes for US1J by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-214AC
|
Package Description
|
SMA, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Diotec
|
Application
|
ULTRA FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
33 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
0.7 µA
|
Reverse Recovery Time-Max
|
0.075 µs
|
Reverse Test Voltage
|
660 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for US1J
This table gives cross-reference parts and alternative options found for US1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | US1J vs US1J |
US1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, PACKAGE-2 | Vishay Intertechnologies | US1J vs US1J |
US1JE4G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1J vs US1JE4G |
US1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Gulfsemi | US1J vs US1J |
US1JE2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1J vs US1JE2 |
US1JHE3/5AT | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | US1J vs US1JHE3/5AT |
US1JE4 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1J vs US1JE4 |
US1JHE3/61T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | US1J vs US1JHE3/61T |
US1J-T3-LF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | US1J vs US1J-T3-LF |
US1JE3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1J vs US1JE3G |
Related Parts for US1J
-
UF4007Rectifier Diodes
-
UZ770Zener Diodes
-
T491A105K016ATFixed Capacitors
-
SMBJ40CATransient Suppressors
-
FQD10N20LTMPower Field-Effect Transistors
-
UPD78F0550MA-FAA-AXMicrocontrollers
-
RC0805FR-0710KLFixed Resistors
-
UCC28180DRSwitching Regulator or Controllers
-
FQT13N06LTFSmall Signal Field-Effect Transistors