Part Details for US1DHE3_A/H by Vishay Intertechnologies
Overview of US1DHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for US1DHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US1DHE3_A/H
|
Avnet Americas | 1A, 200V, 50NS, UF RECT, SMD - Tape and Reel (Alt: US1DHE3_A/H) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0857 | Buy Now |
DISTI #
78-US1DHE3_A/H
|
Mouser Electronics | Rectifiers 200 Volt 1.0A 50ns 30 Amp IFSM RoHS: Compliant | 7188 |
|
$0.0910 / $0.4200 | Buy Now |
|
Future Electronics | US1D Series 200 V 1 A 50 ns Surface Mount Ultrafast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1680 / $0.1810 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2340 |
|
RFQ | |
DISTI #
US1DHE3_A/H
|
Avnet Asia | 1A, 200V, 50NS, UF RECT, SMD (Alt: US1DHE3_A/H) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | 18000 |
|
RFQ | |
DISTI #
US1DHE3_A/H
|
EBV Elektronik | 1A 200V 50NS UF RECT SMD (Alt: US1DHE3_A/H) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for US1DHE3_A/H
US1DHE3_A/H CAD Models
US1DHE3_A/H Part Data Attributes
|
US1DHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
US1DHE3_A/H
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for US1DHE3_A/H
This table gives cross-reference parts and alternative options found for US1DHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1DHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Diotec Semiconductor AG | US1DHE3_A/H vs US1D |