Part Details for URZA100VT391U22X51LL by Chemi-Con
Overview of URZA100VT391U22X51LL by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for URZA100VT391U22X51LL
URZA100VT391U22X51LL CAD Models
URZA100VT391U22X51LL Part Data Attributes
|
URZA100VT391U22X51LL
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
URZA100VT391U22X51LL
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 390uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 145 mΩ | |
Leakage Current | 0.39497 mA | |
Manufacturer Series | URZA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2340 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for URZA100VT391U22X51LL
This table gives cross-reference parts and alternative options found for URZA100VT391U22X51LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URZA100VT391U22X51LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URZA100VG391U22X51LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 390uF, Through Hole Mount, RADIAL LEADED-3 | Chemi-Con | URZA100VT391U22X51LL vs URZA100VG391U22X51LL |
RZA100VG391U19X64LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | URZA100VT391U22X51LL vs RZA100VG391U19X64LL |
URZA100VG391U25X41LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 390uF, Through Hole Mount, RADIAL LEADED-3 | Chemi-Con | URZA100VT391U22X51LL vs URZA100VG391U25X41LL |
URZA100VH391U19X64LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | URZA100VT391U22X51LL vs URZA100VH391U19X64LL |
URZA100VT391U25X41LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 390uF, THROUGH HOLE MOUNT | Chemi-Con | URZA100VT391U22X51LL vs URZA100VT391U25X41LL |
RZA100VH391U22X51LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | URZA100VT391U22X51LL vs RZA100VH391U22X51LL |
RZA100VG391U22X51LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | URZA100VT391U22X51LL vs RZA100VG391U22X51LL |
RZA100VG391U25.4X41LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | URZA100VT391U22X51LL vs RZA100VG391U25.4X41LL |
URZA100VH391U25X41LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | URZA100VT391U22X51LL vs URZA100VH391U25X41LL |
301391U100LV8E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 390uF, Through Hole Mount, CAN, RADIAL LEADED | Cornell Dubilier Electronics Inc | URZA100VT391U22X51LL vs 301391U100LV8E |