Part Details for URZ2A221MHD1AA by Nichicon Corporation
Overview of URZ2A221MHD1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for URZ2A221MHD1AA
URZ2A221MHD1AA CAD Models
URZ2A221MHD1AA Part Data Attributes
|
URZ2A221MHD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URZ2A221MHD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 440 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for URZ2A221MHD1AA
This table gives cross-reference parts and alternative options found for URZ2A221MHD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URZ2A221MHD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
227FXM100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | URZ2A221MHD1AA vs 227FXM100M |
URZ2A221MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URZ2A221MHD1AA vs URZ2A221MHD1CT |
URZ2A221MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URZ2A221MHD1AA vs URZ2A221MHD1CC |
URZ2A221MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URZ2A221MHD1AA vs URZ2A221MHD1CA |
URZ2A221MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | URZ2A221MHD1AA vs URZ2A221MHD |
URZ2A221MHDCT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | URZ2A221MHD1AA vs URZ2A221MHDCT |
URZ2A221MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URZ2A221MHD1AA vs URZ2A221MHD1CP |
URZ2A221MHDFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | URZ2A221MHD1AA vs URZ2A221MHDFA |
URZ2A221MHDCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | URZ2A221MHD1AA vs URZ2A221MHDCA |
URZ2A221MHDCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | URZ2A221MHD1AA vs URZ2A221MHDCC |