Datasheets
URZ2A220MPD1CA by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF,

Part Details for URZ2A220MPD1CA by Nichicon Corporation

Overview of URZ2A220MPD1CA by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for URZ2A220MPD1CA

URZ2A220MPD1CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

URZ2A220MPD1CA Part Data Attributes

URZ2A220MPD1CA Nichicon Corporation
Buy Now Datasheet
Compare Parts:
URZ2A220MPD1CA Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
Length 9 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 93 mA
Surface Mount NO
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for URZ2A220MPD1CA

This table gives cross-reference parts and alternative options found for URZ2A220MPD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URZ2A220MPD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
URZ2A220MPD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation URZ2A220MPD1CA vs URZ2A220MPD1CM
URZ2A220MPD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation URZ2A220MPD1CA vs URZ2A220MPD1CC
URZ2A220MPD1FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation URZ2A220MPD1CA vs URZ2A220MPD1FA
URZ2A220MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation URZ2A220MPD1CA vs URZ2A220MPD1AA
URZ2A220MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation URZ2A220MPD1CA vs URZ2A220MPD1CP
URZ2A220MPD1FV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation URZ2A220MPD1CA vs URZ2A220MPD1FV
URZ2A220MPD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation URZ2A220MPD1CA vs URZ2A220MPD1CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for URZ2A220MPD1CA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: URZ2A220MPD1CA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of URZ2A220MPD1CA would you like to use for your alert(s)?
  • Please alert me when URZ2A220MPD1CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for URZ2A220MPD1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for URZ2A220MPD1CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for URZ2A220MPD1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for URZ2A220MPD1CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare URZ2A220MPD1CA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: