Part Details for URZ1C221MPD1TD by Nichicon Corporation
Overview of URZ1C221MPD1TD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for URZ1C221MPD1TD
URZ1C221MPD1TD CAD Models
URZ1C221MPD1TD Part Data Attributes
|
URZ1C221MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URZ1C221MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 205 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for URZ1C221MPD1TD
This table gives cross-reference parts and alternative options found for URZ1C221MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URZ1C221MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URZ1C221MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URZ1C221MPD1TD vs URZ1C221MPD1CP |
URZ1C221MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URZ1C221MPD1TD vs URZ1C221MPD1AA |
URZ1C221MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URZ1C221MPD1TD vs URZ1C221MPD1FV |
URZ1C221MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URZ1C221MPD1TD vs URZ1C221MPD1CV |
URZ1C221MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | URZ1C221MPD1TD vs URZ1C221MPD1TA |
URZ1C221MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URZ1C221MPD1TD vs URZ1C221MPD1CA |