Part Details for URS2D680MHD1CA by Nichicon Corporation
Overview of URS2D680MHD1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for URS2D680MHD1CA
URS2D680MHD1CA CAD Models
URS2D680MHD1CA Part Data Attributes
|
URS2D680MHD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS2D680MHD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 490 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for URS2D680MHD1CA
This table gives cross-reference parts and alternative options found for URS2D680MHD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS2D680MHD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA680M2DBC-1820P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | URS2D680MHD1CA vs REA680M2DBC-1820P |
REA680M2DCCF1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | URS2D680MHD1CA vs REA680M2DCCF1820 |
URS2D680MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | URS2D680MHD1CA vs URS2D680MHD1CC |
REA680M2DSCF1820T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | URS2D680MHD1CA vs REA680M2DSCF1820T |
REA680M2DBC-1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | URS2D680MHD1CA vs REA680M2DBC-1820 |
FFM2D680M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Gemmy Electronics Co Ltd | URS2D680MHD1CA vs FFM2D680M |
REA680M2DCC-1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | URS2D680MHD1CA vs REA680M2DCC-1820 |
REA680M2DSDF1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | URS2D680MHD1CA vs REA680M2DSDF1820 |
REA680M2DSC-1820C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | URS2D680MHD1CA vs REA680M2DSC-1820C |
REA680M2DSD-1820B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | URS2D680MHD1CA vs REA680M2DSD-1820B |