Part Details for URS1J220MDD1CP by Nichicon Corporation
Overview of URS1J220MDD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for URS1J220MDD1CP
URS1J220MDD1CP CAD Models
URS1J220MDD1CP Part Data Attributes
|
URS1J220MDD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS1J220MDD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for URS1J220MDD1CP
This table gives cross-reference parts and alternative options found for URS1J220MDD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS1J220MDD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URS1J220MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | URS1J220MDD1CP vs URS1J220MDD1CM |
FFM1J220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | Gemmy Electronics Co Ltd | URS1J220MDD1CP vs FFM1J220M |
GW220M063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | Capxon International Electronics Co Ltd | URS1J220MDD1CP vs GW220M063 |
226SAK063M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | URS1J220MDD1CP vs 226SAK063M |
URS1J220MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | URS1J220MDD1CP vs URS1J220MDD1CT |
URS1J220MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | URS1J220MDD1CP vs URS1J220MDD1TA |
URS1J220MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | URS1J220MDD1CP vs URS1J220MDD1FA |
URS1J220MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | URS1J220MDD1CP vs URS1J220MDD1CV |
URS1J220MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | URS1J220MDD1CP vs URS1J220MDD1AA |
URS1J220MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | URS1J220MDD1CP vs URS1J220MDD1CA |