Part Details for URS1C332MHD1CM by Nichicon Corporation
Overview of URS1C332MHD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for URS1C332MHD1CM
URS1C332MHD1CM CAD Models
URS1C332MHD1CM Part Data Attributes
|
URS1C332MHD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS1C332MHD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1460 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for URS1C332MHD1CM
This table gives cross-reference parts and alternative options found for URS1C332MHD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS1C332MHD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRG160ETD332MM15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | URS1C332MHD1CM vs ESRG160ETD332MM15D |
URS1C332MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | URS1C332MHD1CM vs URS1C332MHD1CV |
ESRG160EBD332MM15S | Aluminum Electrolytic Capacitor, | Chemi-Con | URS1C332MHD1CM vs ESRG160EBD332MM15S |
ESRG160EC5332MM15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | URS1C332MHD1CM vs ESRG160EC5332MM15S |
ESRG160ETD332MM15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | URS1C332MHD1CM vs ESRG160ETD332MM15S |
FFM1C332M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Gemmy Electronics Co Ltd | URS1C332MHD1CM vs FFM1C332M |
ESRG160ELL332MM15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | URS1C332MHD1CM vs ESRG160ELL332MM15S |
ESRG160ELL332MM15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | URS1C332MHD1CM vs ESRG160ELL332MM15C |
ESRG160ELL332MM15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | URS1C332MHD1CM vs ESRG160ELL332MM15D |
ESRG160EIJ332MM15S | Aluminum Electrolytic Capacitor, | Chemi-Con | URS1C332MHD1CM vs ESRG160EIJ332MM15S |