Part Details for URP1HR22MDR1CM by Nichicon Corporation
Overview of URP1HR22MDR1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for URP1HR22MDR1CM
URP1HR22MDR1CM CAD Models
URP1HR22MDR1CM Part Data Attributes
|
URP1HR22MDR1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URP1HR22MDR1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 5 MML RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | WIRE |
Alternate Parts for URP1HR22MDR1CM
This table gives cross-reference parts and alternative options found for URP1HR22MDR1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URP1HR22MDR1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMJ1HR22MDL1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 5.2 MML RADIAL LEADED | Nichicon Corporation | URP1HR22MDR1CM vs UMJ1HR22MDL1CA |
50MVR22SWB+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7 MML RADIAL LEADED | SUN Electronic Industries Corporation | URP1HR22MDR1CM vs 50MVR22SWB+T |
LL50V0R22MTR5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | URP1HR22MDR1CM vs LL50V0R22MTR5X11 |
USL1HR22MDA1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | URP1HR22MDR1CM vs USL1HR22MDA1CM |
ECEA1HKKR22I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | URP1HR22MDR1CM vs ECEA1HKKR22I |
UFW1HR22MDA1CV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | URP1HR22MDR1CM vs UFW1HR22MDA1CV |
NRE-SR22M50V4X7TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | URP1HR22MDR1CM vs NRE-SR22M50V4X7TRF |
UVR1HR22MDT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | URP1HR22MDR1CM vs UVR1HR22MDT |
URP1HR22MDR | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | URP1HR22MDR1CM vs URP1HR22MDR |
USA1HR22MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | URP1HR22MDR1CM vs USA1HR22MDH |