URL0J470MDR1TE
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5 MML RADIAL LEADED

Overview of URL0J470MDR1TE by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for URL0J470MDR1TE by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for URL0J470MDR1TE by Nichicon Corporation

URL0J470MDR1TE
Nichicon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.00059 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
45 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Shape
WIRE
Want to compare parts?
  1. URL0J470MDR1TE
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5 MML RADIAL LEADED
    VS

Alternate Parts for URL0J470MDR1TE

This table gives cross-reference parts and alternative options found for URL0J470MDR1TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URL0J470MDR1TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
USW0J470MDA1CA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation URL0J470MDR1TE vs USW0J470MDA1CA
USL0J470MDA1BA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation URL0J470MDR1TE vs USL0J470MDA1BA
UMJ0J470MDR1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5.2 MML RADIAL LEADED Nichicon Corporation URL0J470MDR1TE vs UMJ0J470MDR1TP
UES0J470MEJ1AA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation URL0J470MDR1TE vs UES0J470MEJ1AA
1SE0JAB476MAS05005 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5 MMH RADIAL LEADED Samwha Electronics URL0J470MDR1TE vs 1SE0JAB476MAS05005
NPL0J470 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Samsung Electro-Mechanics URL0J470MDR1TE vs NPL0J470
1SK0JAB476MMS04007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics URL0J470MDR1TE vs 1SK0JAB476MMS04007
SRA6.3VB47M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MMH RADIAL LEADED Chemi-Con URL0J470MDR1TE vs SRA6.3VB47M
USP0J470MDA1CC Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation URL0J470MDR1TE vs USP0J470MDA1CC
6.3TWL47MEFCFA5X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation URL0J470MDR1TE vs 6.3TWL47MEFCFA5X7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for URL0J470MDR1TE by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: URL0J470MDR1TE by Nichicon Corporation

Select Manufacturer
Which Manufacturer of URL0J470MDR1TE would you like to use for your alert(s)?
  • Please alert me when URL0J470MDR1TE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for URL0J470MDR1TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for URL0J470MDR1TE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for URL0J470MDR1TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for URL0J470MDR1TE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare URL0J470MDR1TE by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: