Part Details for URG6432K-2370-D-T1 by Susumu Co Ltd
Overview of URG6432K-2370-D-T1 by Susumu Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-20 | Rochester Electronics LLC | Multifunction Peripheral, CMOS | |
TA82370-20 | Rochester Electronics LLC | Replacement for Intel part number TA82370-20. Buy from authorized manufacturer Rochester Electronics. | |
MQ82370-20 | Rochester Electronics LLC | 82370 - Integrated System Peripheral |
Part Details for URG6432K-2370-D-T1
URG6432K-2370-D-T1 CAD Models
URG6432K-2370-D-T1 Part Data Attributes
|
URG6432K-2370-D-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
URG6432K-2370-D-T1
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.75W, 237ohm, 300V, 0.5% +/-Tol, 1ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 1 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 300 V |