URG2012L-2612-B-T01
Susumu Co Ltd
Description: Fixed Resistor, Thin Film, 0.1W, 26100ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP

Overview of URG2012L-2612-B-T01 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for URG2012L-2612-B-T01 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for URG2012L-2612-B-T01 by Susumu Co Ltd

URG2012L-2612-B-T01
Susumu Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR; PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
26100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
2 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. URG2012L-2612-B-T01
    Susumu Co Ltd
    Fixed Resistor, Thin Film, 0.1W, 26100ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for URG2012L-2612-B-T01

This table gives cross-reference parts and alternative options found for URG2012L-2612-B-T01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URG2012L-2612-B-T01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCR0805L2612B-T1 Fixed Resistor, Thin Film, 0.1W, 26100ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) URG2012L-2612-B-T01 vs UCR0805L2612B-T1
UCR0805L2612B-T05 Fixed Resistor, Thin Film, 0.1W, 26100ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) URG2012L-2612-B-T01 vs UCR0805L2612B-T05
URG2012L-2612-B-T05 Fixed Resistor, Thin Film, 0.1W, 26100ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP Susumu Co Ltd URG2012L-2612-B-T01 vs URG2012L-2612-B-T05
URG2012L-2612-W-T1 Fixed Resistor, Thin Film, 0.1W, 26100ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP Susumu Co Ltd URG2012L-2612-B-T01 vs URG2012L-2612-W-T1
UCR0805L2612A-T1 Fixed Resistor, Thin Film, 0.1W, 26100ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) URG2012L-2612-B-T01 vs UCR0805L2612A-T1
UCR0805L2612A-T05 Fixed Resistor, Thin Film, 0.1W, 26100ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) URG2012L-2612-B-T01 vs UCR0805L2612A-T05
URG2012L-2612-B-T1 Fixed Resistor, Thin Film, 0.1W, 26100ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP Susumu Co Ltd URG2012L-2612-B-T01 vs URG2012L-2612-B-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for URG2012L-2612-B-T01 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: URG2012L-2612-B-T01 by Susumu Co Ltd

  • Please alert me when URG2012L-2612-B-T01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for URG2012L-2612-B-T01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for URG2012L-2612-B-T01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for URG2012L-2612-B-T01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for URG2012L-2612-B-T01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare URG2012L-2612-B-T01 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: