There are no models available for this part yet.
Overview of URG1608L-102-L-T05 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T05-00 | Amphenol Communications Solutions | 54102-T05-00-B/S 0.100\\ HDR TH DR TIN |
Price & Stock for URG1608L-102-L-T05 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y8746
|
Newark | Thin Film Chip Resistors 0603 Size, 1/16W, 1 Kohm, 0.01%, 2Ppm |Susumu URG1608L-102-L-T05 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8200 / $5.5300 | Buy Now | |
DISTI #
408-1764-1-ND
|
DigiKey | RES SMD 1K OHM 0.01% 1/16W 0603 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5312 In Stock |
|
$4.3546 / $8.0700 | Buy Now | |
DISTI #
754-URG1608L-102LT05
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 1.0Kohm 0.01% 2ppm RoHS: Compliant | 737 |
|
$4.7400 / $8.0700 | Buy Now | |
Future Electronics | URG Series 0603 0.063 W 1 kOhm ±0.01 % ±2 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$5.2100 | Buy Now |
CAD Models for URG1608L-102-L-T05 by Susumu Co Ltd
Part Data Attributes for URG1608L-102-L-T05 by Susumu Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Susumu
|
Additional Feature
|
ANTI-SULFUR; PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
2 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
100 V
|
Alternate Parts for URG1608L-102-L-T05
This table gives cross-reference parts and alternative options found for URG1608L-102-L-T05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URG1608L-102-L-T05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URG1608L-102-L-T1 | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 100V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Susumu Co Ltd | URG1608L-102-L-T05 vs URG1608L-102-L-T1 |