Part Details for URB4824YMD-10WR3A2S by MORNSUN
Overview of URB4824YMD-10WR3A2S by MORNSUN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for URB4824YMD-10WR3A2S
URB4824YMD-10WR3A2S CAD Models
URB4824YMD-10WR3A2S Part Data Attributes
|
URB4824YMD-10WR3A2S
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
URB4824YMD-10WR3A2S
MORNSUN
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, UKCA | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | UNDER VOLTAGE, OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 22.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 31.5 mm |