UR132L-30-AE3-3-R
Unisonic Technologies Co Ltd
Description: Regulator

Overview of UR132L-30-AE3-3-R by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for UR132L-30-AE3-3-R by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UR132L-30-AE3-3-R by Unisonic Technologies Co Ltd

UR132L-30-AE3-3-R
Unisonic Technologies Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.5 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
9 V
JESD-30 Code
R-PDSO-G3
Length
2.9 mm
Line Regulation-Max
0.015%
Load Regulation-Max
0.03%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.2 A
Output Voltage1-Max
3.06 V
Output Voltage1-Min
2.94 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.15 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
1.3 mm
Want to compare parts?
  1. UR132L-30-AE3-3-R
    Unisonic Technologies Co Ltd
    Regulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UR132L-30-AE3-3-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UR132L-30-AE3-3-R by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of UR132L-30-AE3-3-R would you like to use for your alert(s)?
  • Please alert me when UR132L-30-AE3-3-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UR132L-30-AE3-3-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UR132L-30-AE3-3-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UR132L-30-AE3-3-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UR132L-30-AE3-3-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UR132L-30-AE3-3-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: