Part Details for UR030-006-RAB by Tripp Lite
Overview of UR030-006-RAB by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UR030-006-RAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4590
|
Newark | Usb Cable, 2.0 Type A-Mini B Plug, 6Ft, Connector A:Usb Type A Plug, Connector B:Mini Usb Type B Plug, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite UR030-006-RAB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $6.6600 | Buy Now |
DISTI #
TL1790-ND
|
DigiKey | CBL USB2.0 A PLUG-MIN B PLG RGT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
89 In Stock |
|
$4.1261 / $7.0700 | Buy Now |
DISTI #
545-UR030-006-RAB
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 6FTREV A-M/R5PIN MIN B-M CBL RoHS: Compliant | 394 |
|
$4.0800 / $6.6900 | Buy Now |
DISTI #
70591736
|
RS | 6ft USB 2.0 Universal Reversible Cable A to Right 5Pin Mini B 6' | Tripp Lite UR030-006-RAB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$6.1300 / $7.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1168 Factory Stock |
|
$3.9800 / $6.0500 | Buy Now |
|
NAC | 6FT USB 2.0 UNIVERSAL REVERSIBLE CABLE A TO RIGHT 5PIN MINI B 6FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1268 |
|
$4.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1168 Factory Stock |
|
$3.9800 / $6.0500 | Buy Now |
|
Neutron USA | Tripp Lite 6ft USB 2.0 Universal Reversible Cable A to Right 5Pin Mini B | 50 |
|
$29.9900 | Buy Now |