Part Details for UQCSVA8R2BAC2A by Kyocera AVX Components
Overview of UQCSVA8R2BAC2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UQCSVA8R2BAC2A
UQCSVA8R2BAC2A CAD Models
UQCSVA8R2BAC2A Part Data Attributes
|
UQCSVA8R2BAC2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
UQCSVA8R2BAC2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: MIL-PRF-55681 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.22% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1.22% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for UQCSVA8R2BAC2A
This table gives cross-reference parts and alternative options found for UQCSVA8R2BAC2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UQCSVA8R2BAC2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N8R2B251YH-HK | Ceramic Capacitor, Ceramic, 250V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | UQCSVA8R2BAC2A vs 0603N8R2B251YH-HK |
05002-8R2KBZL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Kyocera AVX Components | UQCSVA8R2BAC2A vs 05002-8R2KBZL |
SQCSVA8R2BA76A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | UQCSVA8R2BAC2A vs SQCSVA8R2BA76A |
600S8R2BTN250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | UQCSVA8R2BAC2A vs 600S8R2BTN250XT |
0603N8R2B251PHW-HB | Ceramic Capacitor, Ceramic, 250V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | UQCSVA8R2BAC2A vs 0603N8R2B251PHW-HB |
0603N8R2B251YHW-HB | Ceramic Capacitor, Ceramic, 250V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | UQCSVA8R2BAC2A vs 0603N8R2B251YHW-HB |
600S8R2BTN250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | UQCSVA8R2BAC2A vs 600S8R2BTN250T |
251SHS8R2BSEROHS | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000082uF, SURFACE MOUNT, 0603, CHIP, ROHS AND REACH COMPLIANT | Temex Ceramics | UQCSVA8R2BAC2A vs 251SHS8R2BSEROHS |
VJ0603D8R2BLPAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Vishay Intertechnologies | UQCSVA8R2BAC2A vs VJ0603D8R2BLPAC |
600S8R2BW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | UQCSVA8R2BAC2A vs 600S8R2BW250XT |