Datasheets
UQCSVA5R1BAT2A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for UQCSVA5R1BAT2A by Kyocera AVX Components

Overview of UQCSVA5R1BAT2A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UQCSVA5R1BAT2A

UQCSVA5R1BAT2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UQCSVA5R1BAT2A Part Data Attributes

UQCSVA5R1BAT2A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
UQCSVA5R1BAT2A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Additional Feature STANDARD: MIL-PRF-55681
Capacitance 0.0000051 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.89 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1.96%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 1.96%
Rated (DC) Voltage (URdc) 250 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Width 0.81 mm

Alternate Parts for UQCSVA5R1BAT2A

This table gives cross-reference parts and alternative options found for UQCSVA5R1BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UQCSVA5R1BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603N5R1B251DH-HB Ceramic Capacitor, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, Knowles Capacitors UQCSVA5R1BAT2A vs 0603N5R1B251DH-HB
05002-5R1KBZH Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, Kyocera AVX Components UQCSVA5R1BAT2A vs 05002-5R1KBZH
0603N5R1B251YHW-HB Ceramic Capacitor, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, Knowles Capacitors UQCSVA5R1BAT2A vs 0603N5R1B251YHW-HB
0603N5R1B251SH Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, Knowles Capacitors UQCSVA5R1BAT2A vs 0603N5R1B251SH
0603N5R1B251YHW Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, Knowles Capacitors UQCSVA5R1BAT2A vs 0603N5R1B251YHW
0603N5R1B251NH Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, Knowles Capacitors UQCSVA5R1BAT2A vs 0603N5R1B251NH
0603N5R1B251VHW Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, Knowles Capacitors UQCSVA5R1BAT2A vs 0603N5R1B251VHW
0603N5R1B251NHW Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, Knowles Capacitors UQCSVA5R1BAT2A vs 0603N5R1B251NHW
05002-5R1KBZ CAP,CERAMIC,5.1PF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE Kyocera AVX Components UQCSVA5R1BAT2A vs 05002-5R1KBZ
0603N5R1B251NW Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, Knowles Capacitors UQCSVA5R1BAT2A vs 0603N5R1B251NW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UQCSVA5R1BAT2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UQCSVA5R1BAT2A by Kyocera AVX Components

  • Please alert me when UQCSVA5R1BAT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UQCSVA5R1BAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UQCSVA5R1BAT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UQCSVA5R1BAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UQCSVA5R1BAT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UQCSVA5R1BAT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: