Datasheets
UQCSVA510GAC2A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for UQCSVA510GAC2A by Kyocera AVX Components

Overview of UQCSVA510GAC2A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UQCSVA510GAC2A

UQCSVA510GAC2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UQCSVA510GAC2A Part Data Attributes

UQCSVA510GAC2A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
UQCSVA510GAC2A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Additional Feature STANDARD: MIL-PRF-55681
Capacitance 0.000051 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.89 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 250 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient -/+30ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Width 0.81 mm

Alternate Parts for UQCSVA510GAC2A

This table gives cross-reference parts and alternative options found for UQCSVA510GAC2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UQCSVA510GAC2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
05002-510KGZM Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0603, Kyocera AVX Components UQCSVA510GAC2A vs 05002-510KGZM
0603N510G251ST Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0603, CHIP Knowles Capacitors UQCSVA510GAC2A vs 0603N510G251ST
05002-510KGMC Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0603, Kyocera AVX Components UQCSVA510GAC2A vs 05002-510KGMC
600S510GT250T Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0603, CHIP Kyocera AVX Components UQCSVA510GAC2A vs 600S510GT250T
MK03V7510GAT9A Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0603, Kyocera AVX Components UQCSVA510GAC2A vs MK03V7510GAT9A
0603N510G251S Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0603, Knowles Capacitors UQCSVA510GAC2A vs 0603N510G251S
0603N510G251YHT Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0603, CHIP Knowles Capacitors UQCSVA510GAC2A vs 0603N510G251YHT
0603N510G251YW Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0603, Knowles Capacitors UQCSVA510GAC2A vs 0603N510G251YW
600S510GT250V CAPACITOR, CERAMIC, 250V, C0G, 0.000051uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT American Technical Ceramics Corp UQCSVA510GAC2A vs 600S510GT250V
05002-510KGZH Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0603, Kyocera AVX Components UQCSVA510GAC2A vs 05002-510KGZH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UQCSVA510GAC2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UQCSVA510GAC2A by Kyocera AVX Components

  • Please alert me when UQCSVA510GAC2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UQCSVA510GAC2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UQCSVA510GAC2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UQCSVA510GAC2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UQCSVA510GAC2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UQCSVA510GAC2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: