Part Details for UQCSVA220GAT2A by Kyocera AVX Components
Overview of UQCSVA220GAT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UQCSVA220GAT2A
UQCSVA220GAT2A CAD Models
UQCSVA220GAT2A Part Data Attributes
|
UQCSVA220GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
UQCSVA220GAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: MIL-PRF-55681 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for UQCSVA220GAT2A
This table gives cross-reference parts and alternative options found for UQCSVA220GAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UQCSVA220GAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A220GVPT1.5 | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 0;-/+30% TC, 0.000022uF, 0603, | Mijo Technology | UQCSVA220GAT2A vs 0603A220GVPT1.5 |
0603A220GVNB | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 0;-/+30% TC, 0.000022uF, 0603, | Mijo Technology | UQCSVA220GAT2A vs 0603A220GVNB |
0603N220G251YH-HB | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | Knowles Capacitors | UQCSVA220GAT2A vs 0603N220G251YH-HB |
0603N220G251DH-HK | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | Knowles Capacitors | UQCSVA220GAT2A vs 0603N220G251DH-HK |
0603A220GVPT4 | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 0;-/+30% TC, 0.000022uF, 0603, | Mijo Technology | UQCSVA220GAT2A vs 0603A220GVPT4 |
0603N220G251YH-HK | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | Knowles Capacitors | UQCSVA220GAT2A vs 0603N220G251YH-HK |
0603N220G251YH-HS | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | Knowles Capacitors | UQCSVA220GAT2A vs 0603N220G251YH-HS |
05002-220KGUM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | Kyocera AVX Components | UQCSVA220GAT2A vs 05002-220KGUM |
ERB1885C2E220GDX5D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UQCSVA220GAT2A vs ERB1885C2E220GDX5D |
UQCSVA220GAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | UQCSVA220GAT2A vs UQCSVA220GAJ2A |