Part Details for UQCSVA1R5CAT2A by Kyocera AVX Components
Overview of UQCSVA1R5CAT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UQCSVA1R5CAT2A
UQCSVA1R5CAT2A CAD Models
UQCSVA1R5CAT2A Part Data Attributes
|
UQCSVA1R5CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
UQCSVA1R5CAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: MIL-PRF-55681 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for UQCSVA1R5CAT2A
This table gives cross-reference parts and alternative options found for UQCSVA1R5CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UQCSVA1R5CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S1R5CT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.667% +Tol, 16.667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | UQCSVA1R5CAT2A vs 600S1R5CT250XT |
MK03V71R5CAT4A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Kyocera AVX Components | UQCSVA1R5CAT2A vs MK03V71R5CAT4A |
600S1R5CW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.667% +Tol, 16.667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | UQCSVA1R5CAT2A vs 600S1R5CW250XT |
0603N1R5C251DHW-HK | Ceramic Capacitor, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | UQCSVA1R5CAT2A vs 0603N1R5C251DHW-HK |
0603N1R5C251DHW-HS | Ceramic Capacitor, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | UQCSVA1R5CAT2A vs 0603N1R5C251DHW-HS |
0603N1R5C251VHW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | UQCSVA1R5CAT2A vs 0603N1R5C251VHW |
05002-1R5KCZM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Kyocera AVX Components | UQCSVA1R5CAT2A vs 05002-1R5KCZM |
0603N1R5C251NHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | UQCSVA1R5CAT2A vs 0603N1R5C251NHT |
0603N1R5C251DHW-HB | Ceramic Capacitor, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | UQCSVA1R5CAT2A vs 0603N1R5C251DHW-HB |
0603RN1R5C251PRT | Ceramic Capacitor, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | UQCSVA1R5CAT2A vs 0603RN1R5C251PRT |