Part Details for UPZ2W470MHD1CP by Nichicon Corporation
Overview of UPZ2W470MHD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPZ2W470MHD1CP
UPZ2W470MHD1CP CAD Models
UPZ2W470MHD1CP Part Data Attributes
|
UPZ2W470MHD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPZ2W470MHD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 380 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPZ2W470MHD1CP
This table gives cross-reference parts and alternative options found for UPZ2W470MHD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPZ2W470MHD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPZ2W470MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPZ2W470MHD1CP vs UPZ2W470MHD1CM |
UPZ2W470MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPZ2W470MHD1CP vs UPZ2W470MHD1CA |
UPZ2W470MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPZ2W470MHD1CP vs UPZ2W470MHD1CC |
EPAG451EBC470MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | UPZ2W470MHD1CP vs EPAG451EBC470MK40S |
NRB-XW470M450V12.5X40TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UPZ2W470MHD1CP vs NRB-XW470M450V12.5X40TBSTF |
450KXW47MEFCCC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPZ2W470MHD1CP vs 450KXW47MEFCCC12.5X40 |
NRB-XW470M450V12.5X40TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UPZ2W470MHD1CP vs NRB-XW470M450V12.5X40TB15MMPNF |
UPZ2W470MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPZ2W470MHD1CP vs UPZ2W470MHD |
NRB-XW470M450V12.5X40SGF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UPZ2W470MHD1CP vs NRB-XW470M450V12.5X40SGF |
450CXW47MEFCKC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPZ2W470MHD1CP vs 450CXW47MEFCKC12.5X40 |