Part Details for UPX1V100MPD1CM by Nichicon Corporation
Overview of UPX1V100MPD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPX1V100MPD1CM
UPX1V100MPD1CM CAD Models
UPX1V100MPD1CM Part Data Attributes
|
UPX1V100MPD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPX1V100MPD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 294 mA | |
Series | PX | |
Terminal Pitch | 5 mm |
Alternate Parts for UPX1V100MPD1CM
This table gives cross-reference parts and alternative options found for UPX1V100MPD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPX1V100MPD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA10M35TB10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UPX1V100MPD1CM vs LESRA10M35TB10X12.5 |
UPX1V100MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UPX1V100MPD1CM vs UPX1V100MPD1CV |
LESRA10M35CF110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UPX1V100MPD1CM vs LESRA10M35CF110X12.5 |
LESRA10M35TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UPX1V100MPD1CM vs LESRA10M35TR2610X12.5 |
LESRA10M35TR10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UPX1V100MPD1CM vs LESRA10M35TR10X12.5 |
LESRA10M35TR6310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UPX1V100MPD1CM vs LESRA10M35TR6310X12.5 |
LESRA10M35TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UPX1V100MPD1CM vs LESRA10M35TB110X12.5 |
LESRA10M35TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UPX1V100MPD1CM vs LESRA10M35TR210X12.5 |
LESRA10M35TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UPX1V100MPD1CM vs LESRA10M35TB210X12.5 |
UPX1V100MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPX1V100MPD1CM vs UPX1V100MPD |