Part Details for UPX1C332MHD1CC by Nichicon Corporation
Overview of UPX1C332MHD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPX1C332MHD1CC
UPX1C332MHD1CC CAD Models
UPX1C332MHD1CC Part Data Attributes
|
UPX1C332MHD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPX1C332MHD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2184 mA | |
Series | PX | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPX1C332MHD1CC
This table gives cross-reference parts and alternative options found for UPX1C332MHD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPX1C332MHD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPX1C332MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UPX1C332MHD1CC vs UPX1C332MHD1CM |
LESRA3300M16CF318X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | UPX1C332MHD1CC vs LESRA3300M16CF318X40 |
UPX1C332MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UPX1C332MHD1CC vs UPX1C332MHD1CP |
LESRA3300M16TB18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | UPX1C332MHD1CC vs LESRA3300M16TB18X40 |
LESRA3300M16TR218X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | UPX1C332MHD1CC vs LESRA3300M16TR218X40 |
UPX1C332MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UPX1C332MHD1CC vs UPX1C332MHD1AA |
UPX1C332MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UPX1C332MHD1CC vs UPX1C332MHD1CV |
UPX1C332MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPX1C332MHD1CC vs UPX1C332MHD |
LESRA3300M16TR5218X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | UPX1C332MHD1CC vs LESRA3300M16TR5218X40 |
LESRA3300M16TB218X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | UPX1C332MHD1CC vs LESRA3300M16TB218X40 |