Part Details for UPW2A221MHD6TN by Nichicon Corporation
Overview of UPW2A221MHD6TN by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW2A221MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9889
|
Newark | Radial/ Tp&ammo |Nichicon UPW2A221MHD6TN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4950 / $0.6690 | Buy Now |
DISTI #
493-12214-1-ND
|
DigiKey | CAP ALUM 220UF 20% 100V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4456 In Stock |
|
$0.4814 / $1.4300 | Buy Now |
DISTI #
647-UPW2A221MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100V 20% AEC-Q200 RoHS: Compliant | 2921 |
|
$0.4420 / $1.3200 | Buy Now |
|
Bristol Electronics | 4792 |
|
RFQ | ||
DISTI #
UPW2A221MHD6TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack |
Americas - 500 In Stock |
|
$0.4260 / $0.5160 | Buy Now |
Part Details for UPW2A221MHD6TN
UPW2A221MHD6TN CAD Models
UPW2A221MHD6TN Part Data Attributes
|
UPW2A221MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW2A221MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.66 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 552.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW2A221MHD6TN
This table gives cross-reference parts and alternative options found for UPW2A221MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW2A221MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPW2A221MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPW2A221MHD6TN vs UPW2A221MHD6CM |
UPW2A221MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPW2A221MHD6TN vs UPW2A221MHD6CA |
UPW2A221MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPW2A221MHD6TN vs UPW2A221MHD6CT |
UPW2A221MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPW2A221MHD6TN vs UPW2A221MHD6CC |
UPW2A221MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPW2A221MHD6TN vs UPW2A221MHD6CP |